Kingbright 1 7 Segment LED Display Anode Green 12mcd Right Side 7.6 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4321
Mfr. Part No.:
KCSA03-123
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

570nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Anode

Mount Type

Surface

External Height

3.8mm

External Depth

7.3mm

External Width

12mm

Minimum Operating Temperature

-40°C

Luminous Intensity

12mcd

Maximum Operating Temperature

85°C

Colour of Face

Grey

Standards/Approvals

RoHS

Power Dissipation

75mW

Forward Voltage

2.1V

Series

KCSA03

Decimal Orientation

Right Side

Forward Current

30mA

COO (Country of Origin):
CN

Kingbright Single Digit, 5.1 to 8.0mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Each (Supplied on a Reel)
$5.185
Each (In a Pack of 4)
$5.185
Each (Supplied on a Reel)
$3.94
Each
$2.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy