SA32-11EWA Kingbright 1 7 Segment LED Display Anode Red 7.6mcd Right Side 8 mm

Subtotal (1 tube of 39 units)*

$115.05

(exc. GST)

$126.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
39 +$2.95$115.05

*price indicative

RS Stock No.:
863-4755
Mfr. Part No.:
SA32-11EWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

617nm

Character Width

4.4mm

Character Height

8mm

Common Connection

Anode

Mount Type

Through Hole

External Width

7.5mm

External Height

13mm

External Depth

6.5mm

Minimum Operating Temperature

-40°C

Luminous Intensity

7.6mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2V

Decimal Orientation

Right Side

Forward Current

30mA

COO (Country of Origin):
CN

Kingbright Single Digit, 5.1 to 8.0mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy