KCSA39-123 Kingbright 1 7 Segment LED Display Anode Green 19mcd Right Side 10 mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 400 units)*

$1,713.20

(exc. GST)

$1,884.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
400 - 1600$4.283$1,713.20-
2000 +$3.855$1,542.009%

*price indicative

RS Stock No.:
165-4318
Mfr. Part No.:
KCSA39-123
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

570nm

Character Width

6.2mm

Character Height

10mm

Common Connection

Anode

Mount Type

Surface

External Width

15mm

External Height

3.8mm

External Depth

9.8mm

Minimum Operating Temperature

-40°C

Luminous Intensity

19mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1V

Series

KCSA39

Decimal Orientation

Right Side

Forward Current

30mA

COO (Country of Origin):
CN

Kingbright Single Digit, 9.1 to 10.9mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy