Kingbright 1 7 Segment LED Display Anode Green 35mcd Right Side 14.2 mm

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 2%

View bulk pricing options

Subtotal (1 pack of 4 units)*

$13.83

(exc. GST)

$15.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 396 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
4 - 8$3.458$13.83-
12 - 16$3.375$13.502%
20 +$3.335$13.343%

*price indicative

RS Stock No.:
877-0971
Mfr. Part No.:
SA56-11CGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

570nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Anode

Mount Type

Through Hole

External Height

8mm

External Depth

19.1mm

External Width

12.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

35mcd

Colour of Face

Grey

Standards/Approvals

RoHS

Forward Voltage

2.5V

Power Dissipation

75mW

Series

SA56

Forward Current

150mA

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Single Digit, 12.7 to 14.2mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy