Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 20.3 mm
- RS Stock No.:
- 877-0946
- Mfr. Part No.:
- SA08-21CGKWA
- Brand:
- Kingbright
This image is representative of the product range
Add 8 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$11.63
(exc. GST)
$12.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 72 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 4 | $2.908 | $11.63 | - |
| 8 - 8 | $2.835 | $11.34 | 2% |
| 12 + | $2.795 | $11.18 | 3% |
*price indicative
- RS Stock No.:
- 877-0946
- Mfr. Part No.:
- SA08-21CGKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570nm | |
| Character Width | 11.6mm | |
| Character Height | 20.3mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Width | 18.6mm | |
| External Height | 10.6mm | |
| External Depth | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 25mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1V | |
| Power Dissipation | 75mW | |
| Decimal Orientation | Right Side | |
| Series | SA08 | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570nm | ||
Character Width 11.6mm | ||
Character Height 20.3mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Width 18.6mm | ||
External Height 10.6mm | ||
External Depth 25mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 25mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.1V | ||
Power Dissipation 75mW | ||
Decimal Orientation Right Side | ||
Series SA08 | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 20.3 to 26.0mm
7-Segment LED Displays
- RS Stock No. 1654356
- Mfr. Part No. SA08-21CGKWA
- RS Stock No. 8771476
- Mfr. Part No. SA08-11SURKWA
- RS Stock No. 8771491
- Mfr. Part No. SA08-21SURKWA
- RS Stock No. 8770811P
- Mfr. Part No. KCSA56-123
Related links
- SA08-21CGKWA Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 20.3 mm
- KCSA56-123 Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Red 61mcd Right Side 20.3 mm
- SC08-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 25mcd Right Side 20.3 mm
- Kingbright 1 7 Segment LED Display Anode Green 95mcd Right Side 25.4 mm
- SA10-21CGKWA Kingbright 1 7 Segment LED Display Anode Green 95mcd Right Side 25.4 mm
- SA08-12SURKWA Kingbright 1 7 Segment LED Display Anode Red 61mcd Left Side 20.3 mm











