LA-301EL ROHM 7-Segment LED Display, CC Orange 90 mcd RH DP 8mm
- RS Stock No.:
- 752-6310P
- Mfr. Part No.:
- LA-301EL
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-6310P
- Mfr. Part No.:
- LA-301EL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Orange | |
| Number of Segments | 7 | |
| Dominant Wavelength | 610 nm | |
| Character Width | 4mm | |
| Character Height | 8mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 5mm | |
| External Height | 11mm | |
| External Dimensions | 11 x 7 x 5mm | |
| External Width | 7mm | |
| Luminous Intensity | 90 mcd | |
| Colour of Face | Black | |
| Power Dissipation | 520mW | |
| Forward Voltage | 2.05 V | |
| Maximum Operating Temperature | +75°C | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +75°C | |
| Forward Current | 25mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Orange | ||
Number of Segments 7 | ||
Dominant Wavelength 610 nm | ||
Character Width 4mm | ||
Character Height 8mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 5mm | ||
External Height 11mm | ||
External Dimensions 11 x 7 x 5mm | ||
External Width 7mm | ||
Luminous Intensity 90 mcd | ||
Colour of Face Black | ||
Power Dissipation 520mW | ||
Forward Voltage 2.05 V | ||
Maximum Operating Temperature +75°C | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +75°C | ||
Forward Current 25mA | ||
Related links
- LA-601EL ROHM 7-Segment LED Display, CC Orange 90 mcd RH DP 14.6mm
- LA-401EN ROHM 7-Segment LED Display, CC Orange 90 mcd RH DP 10.2mm
- LA-301EB ROHM 7-Segment LED Display, CA Orange 90 mcd RH DP 8mm
- LA-301BL ROHM 7-Segment LED Display, CC Blue 56 mcd RH DP 8mm
- LA-301ML ROHM 7-Segment LED Display, CC Green 16 mcd RH DP 8mm
- LA-601AL ROHM 7-Segment LED Display, CC Red 90 mcd RH DP 14.6mm
- LA-401AN ROHM 7-Segment LED Display, CC Red 90 mcd RH DP 10.2mm
- HDSP-U503 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 8mm
