LA-301BL ROHM 7-Segment LED Display, CC Blue 56 mcd RH DP 8mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
519-6437P
Mfr. Part No.:
LA-301BL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Blue

Number of Segments

7

Dominant Wavelength

470 nm

Character Width

4mm

Character Height

8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

5mm

External Width

7mm

External Height

11mm

External Dimensions

11 x 7 x 5mm

Luminous Intensity

56 mcd

Colour of Face

Black

Power Dissipation

336mW

Forward Voltage

3.6 V

Minimum Operating Temperature

-25°C

Forward Current

10mA

Decimal Orientation

Right Side

Maximum Operating Temperature

+75°C

Operating Temperature Range

-25 → +75°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy