HDLO-2416 Broadcom 4 Dot Matrix LED Display Red 3.5mcd 5.1 mm
- RS Stock No.:
- 178-3113
- Mfr. Part No.:
- HDLO-2416
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$1,096.82
(exc. GST)
$1,206.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 140 unit(s) shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | $54.841 | $1,096.82 |
| 40 - 60 | $53.47 | $1,069.40 |
| 80 + | $52.648 | $1,052.96 |
*price indicative
- RS Stock No.:
- 178-3113
- Mfr. Part No.:
- HDLO-2416
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | Dot Matrix | |
| Product Type | LED Display | |
| Number of Characters | 4 | |
| LED Colour | Red | |
| Number of Segments | 35 | |
| Dominant Wavelength | 626nm | |
| Character Width | 3.4mm | |
| Character Height | 5.1mm | |
| Mount Type | Through Hole | |
| External Width | 25.2mm | |
| External Height | 6.6mm | |
| External Depth | 20.1mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 3.5mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Black | |
| Series | HDLx-2416 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type Dot Matrix | ||
Product Type LED Display | ||
Number of Characters 4 | ||
LED Colour Red | ||
Number of Segments 35 | ||
Dominant Wavelength 626nm | ||
Character Width 3.4mm | ||
Character Height 5.1mm | ||
Mount Type Through Hole | ||
External Width 25.2mm | ||
External Height 6.6mm | ||
External Depth 20.1mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 3.5mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face Black | ||
Series HDLx-2416 | ||
4 Digit Alphanumeric Display, Avago HDLO-2416, HDLG-2416
4 character, 5x7 dot matrix LED displays in standard DIL packages. Built-in RAM, ASCII decoder and LED drive circuitry.
Character height: 5mm (0.2in)
End stackable
128 special ASCII characters for English, German, Italian, Swedish, Danish & Norwegian languages
Viewing angle: 50° typical
Microprocessor bus interface
Display blanking and cursor editing facilities
Enhanced drop-in replacement for HPDL-2416
Alphanumeric LED Displays
- RS Stock No. 8305123
- Mfr. Part No. HDLO-2416
Each
$70.82
- RS Stock No. 8305123P
- Mfr. Part No. HDLO-2416
Each (Supplied in a Tube)
$70.82
- RS Stock No. 9120550
- Mfr. Part No. HCMS-2902
Each
$54.10
- RS Stock No. 1894793
- Mfr. Part No. HCMS-2902
Each (In a Tube of 20)
$42.003
Related links
- Broadcom 4 Dot Matrix LED Display Red 3.5mcd 5.1 mm
- HDLO-2416 Broadcom 4 Dot Matrix LED Display Red 3.5mcd 5.1 mm
- Broadcom 4 Dot Matrix LED Display Green 5.6mcd 5.1 mm
- HDLG-2416 Broadcom 4 Dot Matrix LED Display Green 5.6mcd 5.1 mm
- Broadcom 4 Dot Matrix LED Display Red 2.3mcd 4.6 mm
- HCMS-3966 Broadcom 4 Dot Matrix LED Display Red 2.3mcd 4.6 mm
- Broadcom 4 Dot Matrix LED Display Red 2.3mcd 3.7 mm
- HCMS-3906 Broadcom 4 Dot Matrix LED Display Red 2.3mcd 3.7 mm








