HCMS-2902 Broadcom 4 Dot Matrix LED Display Red 270μcd 3.7 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$55.28

(exc. GST)

$60.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$55.28
5 - 9$53.93
10 +$53.07

*price indicative

Packaging Options:
RS Stock No.:
912-0550
Mfr. Part No.:
HCMS-2902
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED Display

Display Type

Dot Matrix

Number of Characters

4

LED Colour

Red

Dominant Wavelength

626nm

Character Width

2.1mm

Character Height

3.7mm

Mount Type

Through Hole

External Depth

5.1mm

External Width

10.2mm

External Height

17.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

270μcd

Standards/Approvals

RoHS

Colour of Face

Black

Forward Voltage

5.5V

Power Dissipation

1.2W

Forward Current

132mA

Series

HCMS-29xx

4 and 8 Digit Alphanumeric LED Display, Avago HCMS-29xx Series


A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.

X-Y stackable

Serial bus interface

+5.0V supply voltage

Alphanumeric LED Displays


  • RS Stock No. 1894793
  • Mfr. Part No. HCMS-2902
Each (In a Tube of 20)
$42.917
  • RS Stock No. 9120550P
  • Mfr. Part No. HCMS-2902
Each (Supplied on a Reel)
$55.28
  • RS Stock No. 8305091P
  • Mfr. Part No. HCMS-2903
Each (Supplied in a Tube)
$55.31
  • RS Stock No. 1783111
  • Mfr. Part No. HCMS-2903
Each (In a Tube of 20)
$43.878

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy