Broadcom 2.9 V White LED 1608 Surface ASCKCW00 ASCKCW00-NU4W3J1M301

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$10.50

(exc. GST)

$11.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 59,975 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.42$10.50-
50 - 75$0.412$10.301%
100 - 475$0.241$6.0342%
500 - 1975$0.236$5.9043%
2000 +$0.189$4.7355%

*price indicative

Packaging Options:
RS Stock No.:
274-4984
Mfr. Part No.:
ASCKCW00-NU4W3J1M301
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

White

Product Type

LED

Maximum Forward Current

20mA

Package Type

1608

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

68mW

Forward Voltage

2.9V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

450 → 1320 mcd

LED Luminous Flux

2.8 → 3.7 lm

Standards/Approvals

RoHS

Series

ASCKCW00

Automotive Standard

No

COO (Country of Origin):
CN
The Broadcom Surface mount LEDs utilize InGaN chips in a small form factor DFN 2 package. The LEDs are designed with high reliability performance to work under a wide range of environmental conditions. The small form factor package also enables flexibilities in product designs and Ideal for a wide range of applications.

Low package profile

Large emitting area

Wide viewing angle at 120 degree

Enhanced silicone resin encapsulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy