HCMS-2902 Broadcom 4 Dot Matrix LED Display Red 270μcd 3.7 mm
- RS Stock No.:
- 189-4793
- Mfr. Part No.:
- HCMS-2902
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$840.06
(exc. GST)
$924.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | $42.003 | $840.06 |
| 40 - 60 | $40.953 | $819.06 |
| 80 + | $40.324 | $806.48 |
*price indicative
- RS Stock No.:
- 189-4793
- Mfr. Part No.:
- HCMS-2902
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | Dot Matrix | |
| Number of Characters | 4 | |
| LED Colour | Red | |
| Dominant Wavelength | 626nm | |
| Character Width | 2.1mm | |
| Character Height | 3.7mm | |
| Mount Type | Through Hole | |
| External Depth | 5.1mm | |
| External Width | 10.2mm | |
| External Height | 17.8mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 270μcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Black | |
| Forward Voltage | 5.5V | |
| Power Dissipation | 1.2W | |
| Series | HCMS-29xx | |
| Forward Current | 132mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type Dot Matrix | ||
Number of Characters 4 | ||
LED Colour Red | ||
Dominant Wavelength 626nm | ||
Character Width 2.1mm | ||
Character Height 3.7mm | ||
Mount Type Through Hole | ||
External Depth 5.1mm | ||
External Width 10.2mm | ||
External Height 17.8mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 270μcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face Black | ||
Forward Voltage 5.5V | ||
Power Dissipation 1.2W | ||
Series HCMS-29xx | ||
Forward Current 132mA | ||
4 and 8 Digit Alphanumeric LED Display, Avago HCMS-29xx Series
A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.
X-Y stackable
Serial bus interface
+5.0V supply voltage
Alphanumeric LED Displays
Related links
- Broadcom 4 Dot Matrix LED Display Red 270μcd 3.7 mm
- HCMS-2902 Broadcom 4 Dot Matrix LED Display Red 270μcd 3.7 mm
- Broadcom 4 Dot Matrix LED Display Red 2.3mcd 3.7 mm
- Broadcom 4 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- HCMS-3906 Broadcom 4 Dot Matrix LED Display Red 2.3mcd 3.7 mm
- Broadcom 4 Dot Matrix LED Display Red 2.3mcd 4.6 mm
- HCMS-2903 Broadcom 4 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- Broadcom 4 Dot Matrix LED Display Green 1mcd 4.6 mm
