HDLG-2416 Broadcom 4 Dot Matrix LED Display Green 5.6mcd 5.1 mm

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 2%

View bulk pricing options

Subtotal (1 tube of 20 units)*

$1,156.20

(exc. GST)

$1,271.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 20$57.81$1,156.20-
40 - 60$56.366$1,127.322%
80 +$55.498$1,109.963%

*price indicative

RS Stock No.:
178-3112
Mfr. Part No.:
HDLG-2416
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED Display

Display Type

Dot Matrix

Number of Characters

4

LED Colour

Green

Number of Segments

35

Dominant Wavelength

574nm

Character Width

3.4mm

Character Height

5.1mm

Mount Type

Through Hole

External Height

6.6mm

External Depth

20.1mm

External Width

25.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

5.6mcd

Standards/Approvals

RoHS

Colour of Face

Black

Series

HDLx-2416

4 Digit Alphanumeric Display, Avago HDLO-2416, HDLG-2416


4 character, 5x7 dot matrix LED displays in standard DIL packages. Built-in RAM, ASCII decoder and LED drive circuitry.

Character height: 5mm (0.2in)

End stackable

128 special ASCII characters for English, German, Italian, Swedish, Danish & Norwegian languages

Viewing angle: 50° typical

Microprocessor bus interface

Display blanking and cursor editing facilities

Enhanced drop-in replacement for HPDL-2416

Alphanumeric LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy