HDLG-2416 Broadcom 4 Dot Matrix LED Display Green 5.6mcd 5.1 mm
- RS Stock No.:
- 830-5114
- Mfr. Part No.:
- HDLG-2416
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.62
(exc. GST)
$79.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $72.62 |
| 5 - 9 | $72.61 |
| 10 + | $69.69 |
*price indicative
- RS Stock No.:
- 830-5114
- Mfr. Part No.:
- HDLG-2416
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | Dot Matrix | |
| Number of Characters | 4 | |
| LED Colour | Green | |
| Number of Segments | 35 | |
| Dominant Wavelength | 574nm | |
| Character Width | 3.4mm | |
| Character Height | 5.1mm | |
| Mount Type | Through Hole | |
| External Depth | 20.1mm | |
| External Width | 25.2mm | |
| External Height | 6.6mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 5.6mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Black | |
| Standards/Approvals | RoHS | |
| Series | HDLx-2416 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type Dot Matrix | ||
Number of Characters 4 | ||
LED Colour Green | ||
Number of Segments 35 | ||
Dominant Wavelength 574nm | ||
Character Width 3.4mm | ||
Character Height 5.1mm | ||
Mount Type Through Hole | ||
External Depth 20.1mm | ||
External Width 25.2mm | ||
External Height 6.6mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 5.6mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Black | ||
Standards/Approvals RoHS | ||
Series HDLx-2416 | ||
4 Digit Alphanumeric Display, Avago HDLO-2416, HDLG-2416
4 character, 5x7 dot matrix LED displays in standard DIL packages. Built-in RAM, ASCII decoder and LED drive circuitry.
Character height: 5mm (0.2in)
End stackable
128 special ASCII characters for English, German, Italian, Swedish, Danish & Norwegian languages
Viewing angle: 50° typical
Microprocessor bus interface
Display blanking and cursor editing facilities
Enhanced drop-in replacement for HPDL-2416
Alphanumeric LED Displays
Related links
- Broadcom 4 Dot Matrix LED Display Green 5.6mcd 5.1 mm
- Broadcom 4 Dot Matrix LED Display Red 3.5mcd 5.1 mm
- HDLO-2416 Broadcom 4 Dot Matrix LED Display Red 3.5mcd 5.1 mm
- Broadcom 4 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- HCMS-3967 Broadcom 4 Dot Matrix LED Display Green 1mcd 4.6 mm
- HCMS-2903 Broadcom 4 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- Broadcom 4 Dot Matrix LED Display Green 1mcd 4.6 mm
- Broadcom 4 Dot Matrix LED Display Green 0.11mcd 4.6 mm
