HCMS-3906 Broadcom 4 Dot Matrix LED Display Red 2.3mcd 3.7 mm
- RS Stock No.:
- 178-3108
- Mfr. Part No.:
- HCMS-3906
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$975.08
(exc. GST)
$1,072.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 June 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | $48.754 | $975.08 |
| 40 - 60 | $47.535 | $950.70 |
| 80 + | $46.804 | $936.08 |
*price indicative
- RS Stock No.:
- 178-3108
- Mfr. Part No.:
- HCMS-3906
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | Dot Matrix | |
| Number of Characters | 4 | |
| LED Colour | Red | |
| Dominant Wavelength | 628nm | |
| Character Width | 2.1mm | |
| Character Height | 3.7mm | |
| Mount Type | Through Hole | |
| External Height | 10.2mm | |
| External Depth | 5.1mm | |
| External Width | 17.8mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 2.3mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Black | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-5, RoHS, UL 1577 | |
| Power Dissipation | 3.064W | |
| Forward Voltage | 5.5V | |
| Series | HCMS-39xx | |
| Forward Current | 17.1mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type Dot Matrix | ||
Number of Characters 4 | ||
LED Colour Red | ||
Dominant Wavelength 628nm | ||
Character Width 2.1mm | ||
Character Height 3.7mm | ||
Mount Type Through Hole | ||
External Height 10.2mm | ||
External Depth 5.1mm | ||
External Width 17.8mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 2.3mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Black | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-5, RoHS, UL 1577 | ||
Power Dissipation 3.064W | ||
Forward Voltage 5.5V | ||
Series HCMS-39xx | ||
Forward Current 17.1mA | ||
4 and 8 Digit Alphanumeric LED Display, Avago HCMS-39xx Series
Alphanumeric LED Displays
- RS Stock No. 9120550P
- Mfr. Part No. HCMS-2902
- RS Stock No. 1783113
- Mfr. Part No. HDLO-2416
- RS Stock No. 1894793
- Mfr. Part No. HCMS-2902
- RS Stock No. 9120550
- Mfr. Part No. HCMS-2902
Related links
- Broadcom 4 Dot Matrix LED Display Red 2.3mcd 3.7 mm
- Broadcom 4 Dot Matrix LED Display Red 2.3mcd 4.6 mm
- HCMS-3966 Broadcom 4 Dot Matrix LED Display Red 2.3mcd 4.6 mm
- Broadcom 4 Dot Matrix LED Display Red 270μcd 3.7 mm
- HCMS-2902 Broadcom 4 Dot Matrix LED Display Red 270μcd 3.7 mm
- HCMS-3912 Broadcom 8 Dot Matrix LED Display Red 0.13mcd 3.7 mm
- Broadcom 4 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- HCMS-2903 Broadcom 4 Dot Matrix LED Display Green 0.11mcd 3.7 mm








