LA-101VA ROHM 1 LED LED Display Anode 10mcd Right Side 25.4 mm
- RS Stock No.:
- 168-2473
- Mfr. Part No.:
- LA-101VA
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2473
- Mfr. Part No.:
- LA-101VA
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | LED | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| Number of Segments | 7 | |
| Dominant Wavelength | 650nm | |
| Character Width | 14.1mm | |
| Character Height | 25.4mm | |
| Common Connection | Anode | |
| External Width | 24mm | |
| External Depth | 34mm | |
| External Height | 10.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Luminous Intensity | 10mcd | |
| Colour of Face | Black | |
| Power Dissipation | 640mW | |
| Forward Voltage | 5.6V | |
| Series | LA-101AK | |
| Forward Current | 15mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type LED | ||
Product Type LED Display | ||
Number of Characters 1 | ||
Number of Segments 7 | ||
Dominant Wavelength 650nm | ||
Character Width 14.1mm | ||
Character Height 25.4mm | ||
Common Connection Anode | ||
External Width 24mm | ||
External Depth 34mm | ||
External Height 10.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Luminous Intensity 10mcd | ||
Colour of Face Black | ||
Power Dissipation 640mW | ||
Forward Voltage 5.6V | ||
Series LA-101AK | ||
Forward Current 15mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- JP
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.
Character Height is 25.4mm
DIP Type
Anode Common Type
Related links
- LA-301AB ROHM 1 LED LED Display Anode 90mcd Right Side 8 mm
- LA-601AB ROHM 1 LED LED Display Anode 90mcd Right Side 14.6 mm
- LA-301VB ROHM 1 7 Segment LED Display Anode Red 10mcd Right Side 8 mm
- LA-301MB ROHM 1 7 Segment LED Display Anode Green 10mcd Right Side 8 mm
- ROHM 1 LED LED Display Anode Orange 90mcd Right Side 10.2 mm
- LA-401AN ROHM 1 LED LED Display Cathode 90mcd Right Side 10.2 mm
- HDSM-201F Broadcom 1 LED LED Display Anode Yellow 10mcd Right Side 5.1 mm
- ROHM 1 LED LED Display Anode Orange Red, Green 250mcd Right Side 10.2 mm
