LB-302VP ROHM 2 LED LED Display Cathode 6.3mcd Right Side 7.6 mm
- RS Stock No.:
- 168-2332
- Mfr. Part No.:
- LB-302VP
- Brand:
- ROHM
Get a bulk buy discount
Add 126 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.88
(exc. GST)
$15.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 124 | $6.94 | $13.88 | - |
| 126 - 248 | $6.83 | $13.66 | 1% |
| 250 + | $6.705 | $13.41 | 3% |
*price indicative
- RS Stock No.:
- 168-2332
- Mfr. Part No.:
- LB-302VP
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED Display | |
| Display Type | LED | |
| Number of Characters | 2 | |
| Number of Segments | 7 | |
| Dominant Wavelength | 650nm | |
| Character Width | 3.9mm | |
| Character Height | 7.6mm | |
| Common Connection | Cathode | |
| External Height | 7.2mm | |
| External Depth | 15mm | |
| External Width | 15.5mm | |
| Minimum Operating Temperature | -25°C | |
| Luminous Intensity | 6.3mcd | |
| Maximum Operating Temperature | 75°C | |
| Colour of Face | Black | |
| Power Dissipation | 800mW | |
| Forward Voltage | 3V | |
| Forward Current | 15mA | |
| Decimal Orientation | Right Side | |
| Series | LB-302FP | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED Display | ||
Display Type LED | ||
Number of Characters 2 | ||
Number of Segments 7 | ||
Dominant Wavelength 650nm | ||
Character Width 3.9mm | ||
Character Height 7.6mm | ||
Common Connection Cathode | ||
External Height 7.2mm | ||
External Depth 15mm | ||
External Width 15.5mm | ||
Minimum Operating Temperature -25°C | ||
Luminous Intensity 6.3mcd | ||
Maximum Operating Temperature 75°C | ||
Colour of Face Black | ||
Power Dissipation 800mW | ||
Forward Voltage 3V | ||
Forward Current 15mA | ||
Decimal Orientation Right Side | ||
Series LB-302FP | ||
- COO (Country of Origin):
- JP
The LB-302FP series were designed to meet the need for multi-digit numeric displays. These two-digit LED Numeric displays have a character height of 7.62 mm.
Height of character :7.62 mm
High efficiency in a compact package.
Common anode and common cathode configurations are available for red and green.
Light-Leakage from segments probable with the small display packages is very rare.
The package surface is painted black and the segments are milky white
- RS Stock No. 2745003
- Mfr. Part No. HDSM-203F
Each
$7.38
- RS Stock No. 1246756
- Mfr. Part No. LA-601VL
Each (In a Pack of 3)
$6.987
- RS Stock No. 2745002
- Mfr. Part No. HDSM-203F
Each (On a Reel of 1000)
$3.653
- RS Stock No. 1246751
- Mfr. Part No. LA-301VL
Each (In a Pack of 5)
$6.752
Related links
- LB-302VP ROHM 2 Digit 7-Segment LED Display, CC Red 6.3 mcd RH DP 7.6mm
- LB-302MF ROHM 2 LED LED Display Anode 9mcd Right Side 7.6 mm
- ROHM 2 LED LED Display Cathode Orange 250mcd Right Side 14.3 mm
- LB-602VK2 ROHM 2 7 Segment LED Display Cathode Red 16mcd Right Side 14.2 mm
- LB-402MD ROHM 2 Digit LED LED Display, CA Green 25 mcd RH DP 10.2mm
- LBP-602MA2 ROHM 2 LED LED Display Right Side 14.3 mm
- LB-502MN ROHM 2 7 Segment LED Display Cathode 25mcd Right Side 13 mm
- Wurth Elektronik 1 7 Segment LED Display Cathode Green 21mcd Right Side 7.6 mm










