LA-301VB ROHM 1 7 Segment LED Display Anode Red 10mcd Right Side 8 mm
- RS Stock No.:
- 124-6750
- Mfr. Part No.:
- LA-301VB
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-6750
- Mfr. Part No.:
- LA-301VB
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 650nm | |
| Character Width | 4mm | |
| Character Height | 8mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 5mm | |
| External Height | 11mm | |
| External Width | 7mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Luminous Intensity | 10mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Black | |
| Power Dissipation | 320mW | |
| Forward Voltage | 2V | |
| Forward Current | 15mA | |
| Series | LA-301 B/L | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 650nm | ||
Character Width 4mm | ||
Character Height 8mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 5mm | ||
External Height 11mm | ||
External Width 7mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Luminous Intensity 10mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Black | ||
Power Dissipation 320mW | ||
Forward Voltage 2V | ||
Forward Current 15mA | ||
Series LA-301 B/L | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
7-Segment LED, LA301 Series, Rohm
7-segment LED display
With right-hand decimal points
Black-surface package
Lead-free construction
7-Sement Displays
Related links
- LA-301MB ROHM 1 7 Segment LED Display Anode Green 10mcd Right Side 8 mm
- LA-301VL ROHM 1 7 Segment LED Display Cathode Red 10mcd Right Side 8 mm
- LA-401VD ROHM 1 7 Segment LED Display Anode Red 16mcd Right Side 10.2 mm
- LA-301VB ROHM 7-Segment LED Display, CA Red 10 mcd RH DP 8mm
- LA-401MD ROHM 1 7 Segment LED Display Anode Green 16mcd Right Side 10.2 mm
- SA05-11GWA Kingbright 1 7 Segment LED Display Anode Green 10mcd Right Side 12.7 mm
- LA-601VL ROHM 1 7 Segment LED Display Cathode Red 14mcd Right Side 14.6 mm
- LA-401VN ROHM 1 7 Segment LED Display Cathode Red 16mcd Right Side 10.2 mm
