LA-601AB ROHM 1 LED LED Display Anode 90mcd Right Side 14.6 mm
- RS Stock No.:
- 168-2179
- Mfr. Part No.:
- LA-601AB
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2179
- Mfr. Part No.:
- LA-601AB
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED Display | |
| Display Type | LED | |
| Number of Characters | 1 | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626nm | |
| Character Width | 8.3mm | |
| Character Height | 14.6mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 19mm | |
| External Height | 8mm | |
| External Width | 12.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Luminous Intensity | 90mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Black | |
| Forward Voltage | 2.6V | |
| Power Dissipation | 480mW | |
| Forward Current | 20mA | |
| Series | LA-601B | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED Display | ||
Display Type LED | ||
Number of Characters 1 | ||
Number of Segments 7 | ||
Dominant Wavelength 626nm | ||
Character Width 8.3mm | ||
Character Height 14.6mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 19mm | ||
External Height 8mm | ||
External Width 12.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Luminous Intensity 90mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Black | ||
Forward Voltage 2.6V | ||
Power Dissipation 480mW | ||
Forward Current 20mA | ||
Series LA-601B | ||
Decimal Orientation Right Side | ||
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.
Character Height is 25.4mm
DIP Type
Anode Common Type
Related links
- LA-601AB ROHM 1 LED LED Display Anode 90mcd Right Side 14.6 mm
- LA-301AB ROHM 1 LED LED Display Anode 90mcd Right Side 8 mm
- ROHM 1 LED LED Display Anode Orange 90mcd Right Side 10.2 mm
- LAP-601VL ROHM 1 LED LED Display Cathode 36mcd Right Side 14.6 mm
- ROHM 1 LED LED Display Cathode Orange 250mcd Right Side 14.6 mm
- LAP-601MB ROHM 1 LED LED Display Right Side 14.6 mm
- LA-401AN ROHM 1 LED LED Display Cathode 90mcd Right Side 10.2 mm
- LA-101VA ROHM 1 LED LED Display Anode 10mcd Right Side 25.4 mm
