Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole Cylindrical L-424GDT

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.45

(exc. GST)

$2.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$0.49$2.45
50 - 245$0.482$2.41
250 - 495$0.468$2.34
500 - 2495$0.458$2.29
2500 +$0.45$2.25

*price indicative

RS Stock No.:
229-2497
Distrelec Article No.:
304-28-918
Mfr. Part No.:
L-424GDT
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Maximum Forward Current

140mA

Package Type

3 mm (T-1)

Packaging

Bag

Mount Type

Through Hole

Maximum Power Dissipation

62.5mW

Forward Voltage

2.2V

Number of Pins

2

Viewing Angle

100 °

Lens Dimensions

3 x 6 mm

LED Luminosity

4 mcd

Lens Shape

Round

Dominant Wavelength

568nm

Standards/Approvals

RoHS

Lens Finish

Diffused

Series

Cylindrical

Lens Colour

Green

Automotive Standard

No

Kingbright Through Hole Cylindrical LED Series


The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbright’s cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.

Colours available: green, red, orange and yellow

Wide variety of viewing angles

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy