ROHM 1 LED LED Display Anode Orange 90mcd Right Side 10.2 mm
- RS Stock No.:
- 168-2327
- Mfr. Part No.:
- LA-401ED
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2327
- Mfr. Part No.:
- LA-401ED
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | LED | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Orange | |
| Number of Segments | 7 | |
| Dominant Wavelength | 610nm | |
| Character Width | 5.6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Width | 9.6mm | |
| External Height | 7mm | |
| External Depth | 13mm | |
| Minimum Operating Temperature | -25°C | |
| Luminous Intensity | 90mcd | |
| Maximum Operating Temperature | 75°C | |
| Colour of Face | Black | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 520mW | |
| Forward Voltage | 2.6V | |
| Forward Current | 25mA | |
| Series | LA-401D | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type LED | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Orange | ||
Number of Segments 7 | ||
Dominant Wavelength 610nm | ||
Character Width 5.6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Width 9.6mm | ||
External Height 7mm | ||
External Depth 13mm | ||
Minimum Operating Temperature -25°C | ||
Luminous Intensity 90mcd | ||
Maximum Operating Temperature 75°C | ||
Colour of Face Black | ||
Standards/Approvals RoHS | ||
Power Dissipation 520mW | ||
Forward Voltage 2.6V | ||
Forward Current 25mA | ||
Series LA-401D | ||
Decimal Orientation Right Side | ||
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.
Character Height is 25.4mm
DIP Type
Anode Common Type
Related links
- LA-601AB ROHM 1 LED LED Display Anode 90mcd Right Side 14.6 mm
- LA-301AB ROHM 1 LED LED Display Anode 90mcd Right Side 8 mm
- ROHM 1 LED LED Display Anode Orange Red, Green 250mcd Right Side 10.2 mm
- LA-401AN ROHM 1 LED LED Display Cathode 90mcd Right Side 10.2 mm
- ROHM 1 Single Digit LED Numeric Display LED Display Anode Yellow Green, Red 90mcd Right Side 8 mm
- LAP-401MD ROHM 1 LED LED Display Anode 100mcd Right Side 10.2 mm
- LA-101VA ROHM 1 LED LED Display Anode 10mcd Right Side 25.4 mm
- LAP-401MN ROHM 1 LED LED Display Cathode 100mcd Right Side 10.2 mm
