LAP-401VN ROHM 1 LED LED Display Cathode 36mcd Right Side 10.2 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$29.65

(exc. GST)

$32.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship from another location
  • Final 15 unit(s) shipping from 18 November 2026

Units
Per unit
Per Pack*
5 - 95$5.93$29.65
100 - 245$5.756$28.78
250 +$5.588$27.94

*price indicative

RS Stock No.:
168-2310
Mfr. Part No.:
LAP-401VN
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED Display

Display Type

LED

Number of Characters

1

Number of Segments

7

Dominant Wavelength

650nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Cathode

Mount Type

Through Hole

External Width

9.6mm

External Depth

13mm

External Height

7mm

Minimum Operating Temperature

-25°C

Luminous Intensity

36mcd

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Colour of Face

Black

Forward Voltage

2.6V

Power Dissipation

448mW

Forward Current

20mA

Decimal Orientation

Right Side

Series

LAP-401N

Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.

Character Height is 8mm

DIP Type

Anode Common Type

High Brightness and Low Electric Power Consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy