KCDC02-105 Kingbright 2 7 Segment LED Display Cathode Red 30mcd Right Side 5.1 mm
- RS Stock No.:
- 146-1451
- Mfr. Part No.:
- KCDC02-105
- Brand:
- Kingbright
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1451
- Mfr. Part No.:
- KCDC02-105
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Common Connection | Cathode | |
| LED Colour | Red | |
| Luminous Intensity | 30 mcd | |
| Decimal Orientation | Right Side | |
| Character Height | 5.1 mm | |
| Character Width | 3.2 mm | |
| Colour of Face | Grey | |
| Dominant Wavelength | 630 nm | |
| External Depth | 3 mm | |
| External Height | 10 mm | |
| External Width | 14.1 mm | |
| Forward Current | 30 mA | |
| Forward Voltage | 2 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Segments | 7 | |
| Power Dissipation | 75 mW | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Number of Characters 2 | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Common Connection Cathode | ||
LED Colour Red | ||
Luminous Intensity 30 mcd | ||
Decimal Orientation Right Side | ||
Character Height 5.1 mm | ||
Character Width 3.2 mm | ||
Colour of Face Grey | ||
Dominant Wavelength 630 nm | ||
External Depth 3 mm | ||
External Height 10 mm | ||
External Width 14.1 mm | ||
Forward Current 30 mA | ||
Forward Voltage 2 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Segments 7 | ||
Power Dissipation 75 mW | ||
- COO (Country of Origin):
- CN
Kingbright Dual Digit, 5.08 & 7.62mm
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
- RS Stock No. 6165226
- Mfr. Part No. KCSA02-105
Each (In a Pack of 5)
$5.282
- RS Stock No. 8770779P
- Mfr. Part No. KCDA02-123
Each (Supplied on a Reel)
$13.60
- RS Stock No. 8305123P
- Mfr. Part No. HDLO-2416
Each (Supplied in a Tube)
$70.82
- RS Stock No. 0294511
- Mfr. Part No. KCDC02-106
Each (In a Pack of 5)
$12.98
Related links
- KCDC02-105 Kingbright 2 7 Segment LED Display Cathode Red 30mcd Right Side 5.1 mm
- Kingbright 2 7 Segment LED Display Cathode Red 44mcd Right Side 14.2 mm
- KCDC56-105 Kingbright 2 7 Segment LED Display Cathode Red 44mcd Right Side 14.2 mm
- Kingbright 2 7 Segment LED Display Cathode Red 27mcd Right Side 7.6 mm
- KCDC03-105 Kingbright 2 7 Segment LED Display Cathode Red 27mcd Right Side 7.6 mm
- KCSC02-105 Kingbright 1 7 Segment LED Display Cathode Red 30mcd Right Side 5.1 mm
- Kingbright 1 7 Segment LED Display Cathode Red 30mcd Right Side 5.1 mm
- Kingbright 2 7 Segment LED Display Cathode Orange 37mcd Right Side 5.1 mm












