KCSC02-105 Kingbright 1 7 Segment LED Display Cathode Red 30mcd Right Side 5.1 mm

This image is representative of the product range

Get a bulk buy discount

Add 3250 more to save 9%

View bulk pricing options

Subtotal (1 reel of 650 units)*

$1,873.95

(exc. GST)

$2,061.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 650 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
650 - 2600$2.883$1,873.95-
3250 +$2.595$1,686.759%

*price indicative

RS Stock No.:
165-1727
Mfr. Part No.:
KCSC02-105
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

630nm

Character Width

3.2mm

Character Height

5.1mm

Common Connection

Cathode

Mount Type

Surface

External Depth

3mm

External Height

10mm

External Width

6.9mm

Minimum Operating Temperature

-40°C

Luminous Intensity

30mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2V

Power Dissipation

75mW

Decimal Orientation

Right Side

Forward Current

30mA

COO (Country of Origin):
CN

Kingbright Single Digit, 5.1 to 8.0mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy