KCDC02-106 Kingbright 2 7 Segment LED Display Cathode Orange 37mcd Right Side 5.1 mm

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 300 units)*

$2,400.30

(exc. GST)

$2,640.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
300 - 1200$8.001$2,400.30-
1500 +$7.201$2,160.309%

*price indicative

RS Stock No.:
165-1513
Mfr. Part No.:
KCDC02-106
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

2

LED Colour

Orange

Number of Segments

7

Dominant Wavelength

601nm

Character Width

3.2mm

Character Height

5.1mm

Common Connection

Cathode

Mount Type

Surface

External Height

10mm

External Depth

3mm

External Width

14.1mm

Minimum Operating Temperature

-40°C

Luminous Intensity

37mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2.1V

Power Dissipation

75mW

Decimal Orientation

Right Side

Forward Current

30mA

COO (Country of Origin):
CN

Kingbright Dual Digit, 5.08 & 7.62mm


A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Each (In a Pack of 5)
$12.98
Each (Supplied on a Reel)
$12.98
Each (In a Pack of 5)
$5.48
Each (Supplied on a Reel)
$5.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy