KCDC02-105 Kingbright 2 7 Segment LED Display Cathode Red 30mcd Right Side 5.1 mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
294-527
Mfr. Part No.:
KCDC02-105
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Number of Characters

2

Display Type

7 Segment

Product Type

LED Display

Common Connection

Cathode

LED Colour

Red

Luminous Intensity

30 mcd

Decimal Orientation

Right Side

Character Height

5.1 mm

Character Width

3.2 mm

Colour of Face

Grey

Dominant Wavelength

630 nm

External Depth

3 mm

External Height

10 mm

External Width

14.1 mm

Forward Current

30 mA

Forward Voltage

2 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Segments

7

Power Dissipation

75 mW

COO (Country of Origin):
CN

Kingbright Dual Digit, 5.08 & 7.62mm


A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


  • RS Stock No. 2608311
  • Mfr. Part No. Z745D
Each
$236.27
Each (In a Pack of 10)
$55.379
Each (In a Pack of 10)
$55.05
  • RS Stock No. 4680600
  • Mfr. Part No. ES165X
1 Kit
$554.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy