KCSA02-105 Kingbright 1 7 Segment LED Display Anode Red 30mcd Right Side 5.1 mm
- RS Stock No.:
- 616-5226
- Mfr. Part No.:
- KCSA02-105
- Brand:
- Kingbright
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$26.41
(exc. GST)
$29.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 08 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 160 | $5.282 | $26.41 |
| 165 - 320 | $5.148 | $25.74 |
| 325 + | $5.074 | $25.37 |
*price indicative
- RS Stock No.:
- 616-5226
- Mfr. Part No.:
- KCSA02-105
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 635nm | |
| Character Width | 3.2mm | |
| Character Height | 5.1mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Height | 10mm | |
| External Width | 6.9mm | |
| External Depth | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 30mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2V | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 635nm | ||
Character Width 3.2mm | ||
Character Height 5.1mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Height 10mm | ||
External Width 6.9mm | ||
External Depth 3mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 30mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Power Dissipation 75mW | ||
Forward Voltage 2V | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 5.1 to 8.0mm
7-Segment LED Displays
Related links
- Kingbright 1 7 Segment LED Display Anode Red 30mcd Right Side 5.1 mm
- KCSC02-105 Kingbright 1 7 Segment LED Display Cathode Red 30mcd Right Side 5.1 mm
- Kingbright 1 7 Segment LED Display Cathode Red 30mcd Right Side 5.1 mm
- KCSA39-105 Kingbright 1 7 Segment LED Display Anode Red 36mcd Right Side 10 mm
- KCSA04-105 Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
- KCSA56-105 Kingbright 1 7 Segment LED Display Anode Red 44mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Red 44mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
