STMicroelectronics X-NUCLEO-LED61A1 LED Driver Expansion Board for LED6001 for STM32 Nucleo
- RS Stock No.:
- 143-8882
- Mfr. Part No.:
- X-NUCLEO-LED61A1
- Brand:
- STMicroelectronics
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 143-8882
- Mfr. Part No.:
- X-NUCLEO-LED61A1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | Expansion Board | |
| For Use With | STM32 Nucleo | |
| Featured Device | LED6001 | |
| Kit Name | LED Driver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification Expansion Board | ||
For Use With STM32 Nucleo | ||
Featured Device LED6001 | ||
Kit Name LED Driver | ||
Standards/Approvals RoHS | ||
X-NUCLEO-LED61A1 Board for LED6001 DC-DC LED Driver
The X-NUCLEO-LED61A1 is an expansion board providing a sample application for a compact LED driver based on the LED6001 device.
• DC input voltage range: +8 to +24Vdc;• 350mA constant-current single-channel driver;• Selectable boost or SEPIC converter topology;• Up to 92% efficiency (boost converter);• Analogue (Voltage) or Digital (PWM) brightness control;• On-board phototransistor for ambient light switch function;• Open LED, feedback disconnection, LED over-current fault detection;• Output-to-ground short-circuit (SEPIC only) fault detection;• Arduino Uno r3 Shield compatible;• Compatible with STM32 Nucleo-64/144 MCU boards
LED Drivers, Lighting ICs, STMicroelectronics
Related links
- STMicroelectronics Low voltage stepper motor driver expansion board Motor Driver for STM32 Nucleo for STSPIN220
- STMicroelectronics X-NUCLEO-LED12A1 LED Driver for LED1202, X-NUCLEO-LED12A1 for STM32 Nucleo
- STMicroelectronics X-NUCLEO-GFX02Z1 Display Expansion Board for STM32 Nucleo-144 2.2 in TFT Expansion Board With Zio
- STMicroelectronics Low Voltage Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN233 for STM32 Nucleo
- STMicroelectronics Stepper Motor Driver Expansion Board Motor Driver for X-NUCLEO-IHM14A1 for STM32 Nucleo, Arduino Uno
- STMicroelectronics Two Axis Stepper Motor Driver Expansion Board Stepper Motor for X-NUCLEO-IHM02A1 for STM32 Nucleo
- STMicroelectronics Low-Voltage BLDC motor driver expansion board Brushless DC Motor for STM32 Nucleo for STL220N6F7
- STMicroelectronics Expansion Board LED Driver for LED1642GW for STM32 Nucleo
