STMicroelectronics X-NUCLEO-53L9A1 Expansion Board Evaluation Board Expansion Module for STM32 Nucleo Board for
- RS Stock No.:
- 803-085
- Mfr. Part No.:
- X-NUCLEO-53L9A1
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$153.66
(exc. GST)
$169.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $153.66 | - |
| 5 + | $150.58 | 2% |
*price indicative
- RS Stock No.:
- 803-085
- Mfr. Part No.:
- X-NUCLEO-53L9A1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Expansion Module | |
| Analogue Function | Evaluation Board | |
| Kit Classification | Expansion Module | |
| For Use With | STM32 Nucleo Board | |
| Featured Device | X-NUCLEO-53L9A1 | |
| Kit Name | Expansion Board | |
| Interface Type | WiFi | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Expansion Module | ||
Analogue Function Evaluation Board | ||
Kit Classification Expansion Module | ||
For Use With STM32 Nucleo Board | ||
Featured Device X-NUCLEO-53L9A1 | ||
Kit Name Expansion Board | ||
Interface Type WiFi | ||
- COO (Country of Origin):
- IT
The STMicroelectronics expansion board for any STM32 Nucleo board equipped with the Arduino R 3 connectors. It provides a complete evaluation kit that allows you to learn, evaluate, and develop applications based on the VL53L9CX series Time-of-Flight sensors.
Multiobject detection capability
0.25, 0.5, and 1 mm spacers to simulate Air gaps
One cover glass to protect the sensor from dust
RoHS, CE, UKCA, and China RoHS compliant
Related links
- STMicroelectronics X-NUCLEO-WBA25A1 Expansion Board Evaluation Board Expansion Board for STM32 Nucleo for
- STMicroelectronics Evaluation Board Expansion Board for X-NUCLEO-53L4A3 Arduino
- STMicroelectronics X-NUCLEO-IDS01A5 SPSGRF-915 RF Transceiver Evaluation Board for STM32 Nucleo Boards 915 MHz
- STMicroelectronics X-NUCLEO-S2915A1 Expansion Board S2-LP Sub GHz Evaluation Kit for STM32 Nucleo 940 MHz
- STMicroelectronics X-NUCLEO-S2868A2 Expansion Board S2-LP Sub GHz Evaluation Kit for STM32 Nucleo 940 MHz
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
- STMicroelectronics Low voltage stepper motor driver expansion board Motor Driver for STM32 Nucleo for STSPIN220
- STMicroelectronics X-NUCLEO-IKA01A1 X-NUCLEO Operational Amplifier Expansion Board for Arduino UNO Connector, STM32
