STMicroelectronics X-NUCLEO-S2915A1 Expansion Board S2-LP Sub GHz Evaluation Kit for STM32 Nucleo 940 MHz
- RS Stock No.:
- 198-8657
- Distrelec Article No.:
- 302-93-650
- Mfr. Part No.:
- X-NUCLEO-S2915A1
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$71.70
(exc. GST)
$78.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $71.70 | - |
| 5 + | $69.33 | 3% |
*price indicative
- RS Stock No.:
- 198-8657
- Distrelec Article No.:
- 302-93-650
- Mfr. Part No.:
- X-NUCLEO-S2915A1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| RF Technology | Sub GHz | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | STM32 Nucleo | |
| Featured Device | S2-LP | |
| Kit Name | X-NUCLEO-S2915A1 Expansion Board | |
| Maximum Frequency | 940MHz | |
| Interface Type | SPI | |
| Standards/Approvals | FCC ID:S9NS2915A, IC ID:8976C-S2915A1, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
RF Technology Sub GHz | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With STM32 Nucleo | ||
Featured Device S2-LP | ||
Kit Name X-NUCLEO-S2915A1 Expansion Board | ||
Maximum Frequency 940MHz | ||
Interface Type SPI | ||
Standards/Approvals FCC ID:S9NS2915A, IC ID:8976C-S2915A1, WEEE, RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics X-NUCLEO-S2915A1 expansion board is based on the S2-LP radio and operates in the 915 MHz ISM frequency band. The expansion board is compatible with ST morpho and Arduino UNO R3 connectors. The X-NUCLEO-S2915A1 interfaces with the STM32 Nucleo microcontroller via SPI connections and GPIO pins. You can change some of the GPIOs by mounting or removing the resistors.
S2-LP narrow band ultra-low power sub-1 GHz transceiver tuned for 860-940MHz frequency band
Programmable RF output power up to +27dBm
Modulation schemes are 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK and ASK
Air data rate from 0.1 to 500 kbps
Ultra low power consumption of 7 mA RX and 10 mA TX at +10 dBm
Related links
- STMicroelectronics X-NUCLEO-S2868A2 Expansion Board S2-LP Sub GHz Evaluation Kit for STM32 Nucleo 940 MHz
- STMicroelectronics X-NUCLEO-WBA25A1 Expansion Board Evaluation Board Expansion Board for STM32 Nucleo for
- STMicroelectronics X-NUCLEO-53L9A1 Expansion Board Evaluation Board Expansion Module for STM32 Nucleo Board for
- STMicroelectronics X-NUCLEO-GFX02Z1 Display Expansion Board for STM32 Nucleo-144 2.2 in TFT Expansion Board With Zio
- STMicroelectronics X-NUCLEO-IKA01A1 X-NUCLEO Operational Amplifier Expansion Board for Arduino UNO Connector, STM32
- STMicroelectronics X-NUCLEO-LED61A1 LED Driver Expansion Board for LED6001 for STM32 Nucleo
- STMicroelectronics Low voltage stepper motor driver expansion board Motor Driver for STM32 Nucleo for STSPIN220
- STMicroelectronics X-NUCLEO-ESE01A1 Expansion Board Arduino Expansion Board X-NUCLEO-ESE01A1
