STMicroelectronics X-NUCLEO-LED12A1 LED Driver for LED1202, X-NUCLEO-LED12A1 for STM32 Nucleo
- RS Stock No.:
- 235-4722
- Mfr. Part No.:
- X-NUCLEO-LED12A1
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$65.56
(exc. GST)
$72.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $65.56 |
| 3 - 4 | $65.36 |
| 5 + | $65.16 |
*price indicative
- RS Stock No.:
- 235-4722
- Mfr. Part No.:
- X-NUCLEO-LED12A1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management | |
| Power Management Function | LED Driver | |
| For Use With | STM32 Nucleo | |
| Kit Classification | Expansion Board | |
| Featured Device | LED1202, X-NUCLEO-LED12A1 | |
| Kit Name | X-NUCLEO-LED12A1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management | ||
Power Management Function LED Driver | ||
For Use With STM32 Nucleo | ||
Kit Classification Expansion Board | ||
Featured Device LED1202, X-NUCLEO-LED12A1 | ||
Kit Name X-NUCLEO-LED12A1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics X-NUCLEO-LED12A1 LED driver expansion board for STM32 Nucleo features four LED1202 devices. The LED1202 is a 12-channel low quiescent current LED driver, which guarantees 5 V output driving capability. Each channel is able to provide up to 20 mA with a headroom voltage of 350 mV (typ.) only. The output current can be adjusted separately for each channel through an 8-bit analogue and 12-bit digital dimming control. The X-NUCLEO-LED12A1 expansion board comes with an additional LED panel board that houses two LEDs matrices 6x8 white LED matrix and a 4x4 RGB matrix.
Four LED1202 devices driving up to 48 LEDs
Arduino UNO R3 connectors
Scalable solution for multiple board stack
RoHS and WEEE compliant
Related links
- STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for powerSTEP01 for STM32 Nucleo Boards
- STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for L6208 for STM32 Nucleo Boards
- STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for L6474PD for STM32 Nucleo Boards
- STMicroelectronics X-NUCLEO-DRP1M1 Power Supply for TCPP03-M20 for STM32 Nucleo-64
- STMicroelectronics Low voltage stepper motor driver expansion board Motor Driver for STM32 Nucleo for STSPIN220
- STMicroelectronics Digital Isolator for IPS1050LQ for NUCLEO-G431RB
- STMicroelectronics Expansion Board PLC Driver for VNI8200XP, CLT01-38SQ7 for STM32 Nucleo
- STMicroelectronics Expansion Board LED Driver for LED1642GW for STM32 Nucleo
