STMicroelectronics X-NUCLEO-WBA25A1 Expansion Board Evaluation Board Expansion Board for STM32 Nucleo for
- RS Stock No.:
- 764-161
- Mfr. Part No.:
- X-NUCLEO-WBA25A1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$40.97
(exc. GST)
$45.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.97 |
*price indicative
- RS Stock No.:
- 764-161
- Mfr. Part No.:
- X-NUCLEO-WBA25A1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Expansion Module | |
| Analogue Function | Evaluation Board | |
| Kit Classification | Expansion Board | |
| For Use With | STM32 Nucleo | |
| Featured Device | X-NUCLEO-WBA25A1 | |
| Kit Name | Expansion Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Expansion Module | ||
Analogue Function Evaluation Board | ||
Kit Classification Expansion Board | ||
For Use With STM32 Nucleo | ||
Featured Device X-NUCLEO-WBA25A1 | ||
Kit Name Expansion Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Bluetooth low energy evaluation board is designed to simplify wireless development and prototyping, offering flexible expansion options and easy integration with popular platforms while supporting scalable system designs and compliant manufacturing standards.
Supports Bluetooth low energy applications
Ensures compatibility with STM32 nucleo boards
Includes Arduino UNO R3 connector
Allows cascading of multiple boards
Meets RoHS compliance
Related links
- STMicroelectronics X-NUCLEO-53L9A1 Expansion Board Evaluation Board Expansion Module for STM32 Nucleo Board for
- STMicroelectronics Evaluation Board Expansion Board for X-NUCLEO-53L4A3 Arduino
- STMicroelectronics X-NUCLEO-IDS01A5 SPSGRF-915 RF Transceiver Evaluation Board for STM32 Nucleo Boards 915 MHz
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
- STMicroelectronics X-NUCLEO-GFX02Z1 Display Expansion Board for STM32 Nucleo-144 2.2 in TFT Expansion Board With Zio
- STMicroelectronics Low voltage stepper motor driver expansion board Motor Driver for STM32 Nucleo for STSPIN220
- STMicroelectronics X-NUCLEO-53L5A1 Proximity Evaluation Board for STM32
- STMicroelectronics X-NUCLEO-6283A1 Light Sensor Evaluation Board for STM32 VD6283
