STMicroelectronics X-NUCLEO-S2868A2 Expansion Board S2-LP Sub GHz Evaluation Kit for STM32 Nucleo 940 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.53

(exc. GST)

$52.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$47.53
5 +$45.98

*price indicative

RS Stock No.:
198-8659
Distrelec Article No.:
302-93-649
Mfr. Part No.:
X-NUCLEO-S2868A2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Kit Classification

Evaluation Kit

Product Type

Communication & Wireless Development Tool

RF Technology

Sub GHz

For Use With

STM32 Nucleo

Featured Device

S2-LP

Kit Name

X-NUCLEO-S2868A2 Expansion Board

Maximum Frequency

940MHz

Interface Type

SPI

Standards/Approvals

WEEE, RoHS, IEEE 802.15.4g, Sigfox

COO (Country of Origin):
IT
The STMicroelectronics X-NUCLEO-S2868A2 expansion board is based on the S2-LP ultra-low power RF transceiver and operates in the 868MHz ISM frequency band. The X-NUCLEO-S2868A2 interfaces with the STM32 Nucleo microcontroller via SPI connections and GPIO pins. You can change some of the GPIOs by mounting or removing the resistors. The expansion board is compatible with ST morpho and Arduino UNO R3 connectors.

S2-LP narrow band ultra-low power sub-1 GHz transceiver tuned for 860 - 940MHz frequency band

Programmable RF output power up to +16 dBm

Modulation schemes are 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK and ASK

Air data rate from 0.1 to 500 kbps

Ultra-low power consumption from 7 mA RX and 10 mA TX at +10 dBm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy