Bailey Electric LED SPECIAL E27 LED Bulbs 12 W(99 W), 2700K, Warm White, Single Ended shape
- RS Stock No.:
- 206-017
- Mfr. Part No.:
- 143323
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$54.28
(exc. GST)
$59.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.28 |
*price indicative
- RS Stock No.:
- 206-017
- Mfr. Part No.:
- 143323
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 12W | |
| Current | 50mA | |
| Series | LED SPECIAL | |
| Incandescent Equivalent Wattage | 99W | |
| Dimmable | Yes | |
| Lamp Shape | Single Ended | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 1500lm | |
| Diameter | 28mm | |
| Lifespan | 15000h | |
| Length | 115mm | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 12W | ||
Current 50mA | ||
Series LED SPECIAL | ||
Incandescent Equivalent Wattage 99W | ||
Dimmable Yes | ||
Lamp Shape Single Ended | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 1500lm | ||
Diameter 28mm | ||
Lifespan 15000h | ||
Length 115mm | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp represents the perfect fusion of form and function, designed to enhance your lighting experience with its advanced dimming capabilities. With a sleek tube shape and a powerful output of 1500 lumens, it is an excellent replacement for traditional lamps, delivering more light while consuming significantly less energy. Its warm white glow, with a temperature of 2700K, creates a comfortable ambience suitable for various settings, be it your living room or office.
Colour rendering index enhances visual perception making environments feel more inviting
Suitable for home and professional use enhancing versatility
Acts as a sustainable lighting solution contributing to energy saving efforts
Clear glass design complements a range of interior styles gracefully
- RS Stock No. 0206027
- Mfr. Part No. 143859
Each
$39.55
- RS Stock No. 0206010
- Mfr. Part No. 142594
Each
$35.95
Bailey Electric LED Filament Tube BA15D LED Bulbs 2.5 W(18 W), 2700K, Warm White, Single Ended shape
- RS Stock No. 0206005
- Mfr. Part No. 142195
Each
$16.31
- RS Stock No. 0206007
- Mfr. Part No. 142199
Each
$6.36
Related links
- Bailey Electric LED SPECIAL BA15D LED Bulbs 5 W(48 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 6.3 W(60 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Filament Tube BA15D LED Bulbs 2.5 W(18 W) Warm White, Single Ended shape
- Orbitec A60 E27 LED GLS Bulb 14 W(99 W) Warm White, Standard shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(19 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 2 W(18 W) White, Single Ended shape










