Orbitec A60 E27 LED GLS Bulb 14 W(99 W), 2700K, Warm White, Standard shape
- RS Stock No.:
- 125-0702
- Mfr. Part No.:
- 180641
- Brand:
- Orbitec
Subtotal (1 unit)*
$30.91
(exc. GST)
$34.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.91 |
*price indicative
- RS Stock No.:
- 125-0702
- Mfr. Part No.:
- 180641
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | E27 | |
| Power | 14W | |
| Series | A60 | |
| Incandescent Equivalent Wattage | 99W | |
| Dimmable | No | |
| Lamp Shape | Standard | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 230V | |
| Luminous Flux | 1520lm | |
| Diameter | 60mm | |
| Standards/Approvals | DEEE, REACH, RoHS | |
| Length | 119mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 270 ° | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket E27 | ||
Power 14W | ||
Series A60 | ||
Incandescent Equivalent Wattage 99W | ||
Dimmable No | ||
Lamp Shape Standard | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 230V | ||
Luminous Flux 1520lm | ||
Diameter 60mm | ||
Standards/Approvals DEEE, REACH, RoHS | ||
Length 119mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 270 ° | ||
- COO (Country of Origin):
- CN
Orbitec A60 LED GLS Lamps, Non-Dimmable
High wattage non-dimmable LED GLS lamps with a pearl type finish for a diffused light. With a 2700K colour temperature giving a warm colour light, they provide a restful ambience in any room.
These LED GLS bulbs have an equivalent incandescent wattage of over 100W making them ideal, bright, replacements for old incandescent types; and they can be used with the confidence of an A+ energy efficiency rating.
LED GLS Lamps
Related links
- Orbitec A60 E27 LED GLS Bulb 7 W(59 W) Warm White, Standard shape
- Orbitec A60 E27 LED GLS Bulb 18 W(120 W) Warm White, Standard shape
- Orbitec A60 E27 LED GLS Bulb 10 W(60 W) Warm White, Standard shape
- Orbitec A60 B22 LED GLS Bulb 7 W(59 W) Warm White, Standard shape
- Orbitec A60 B22 LED GLS Bulb 10 W(60 W) Warm White, Standard shape
- Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
- Orbitec G80 E27 LED GLS Bulb 8 W(74 W) Warm White, Globe shape
