Bailey Electric & Electronics bv LED Capsule G4 LED Bulbs(14 W), 3000K, Warm White
- RS Stock No.:
- 296-745
- Distrelec Article No.:
- 301-48-753
- Mfr. Part No.:
- 80100034331
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$16.56
(exc. GST)
$18.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.56 |
*price indicative
- RS Stock No.:
- 296-745
- Distrelec Article No.:
- 301-48-753
- Mfr. Part No.:
- 80100034331
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | G4 | |
| Product Type | LED Bulbs | |
| Series | LED Capsule | |
| Incandescent Equivalent Wattage | 14W | |
| Dimmable | No | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Lifespan | 20000h | |
| Length | 47mm | |
| Standards/Approvals | IEC 62612, EN 62471, EN 12464-1, RoHS | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket G4 | ||
Product Type LED Bulbs | ||
Series LED Capsule | ||
Incandescent Equivalent Wattage 14W | ||
Dimmable No | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Lifespan 20000h | ||
Length 47mm | ||
Standards/Approvals IEC 62612, EN 62471, EN 12464-1, RoHS | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED G4 Side Pins compact SMD series offers lamps with compact dimensions, providing an ideal replacement for G4 halogen lamps.
Socket G4
Colour White
Colour temperature 3000k to 3000k
Related links
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(12 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(19 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(20 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(26 W) Warm White
- Bailey Electric LED Capsule G4 LED Bulbs Clear, Single Ended shape
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(43 W) Warm White
