Philips Lighting Master E14 GLS LED Candle Lamp 2.8 W(25 W), 2200 K, 2700, Warm Glow, P48 shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-7046
Mfr. Part No.:
929002490702
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

GLS LED Candle Lamp

Lamp Base/Socket

E14

Power

2.8W

Current

14mA

Series

Master

Incandescent Equivalent Wattage

25W

Dimmable

Yes

Lamp Shape

P48

Colour Temperature

2200K, 2700K

Colour

Warm Glow

Voltage

240V

Luminous Flux

250lm

Lifespan

15000h

Colour Reference Code

827

Length

95mm

Standards/Approvals

CE, RoHS

Colour Rendering Index CRI

80%

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting LED delivers incandescent like sparkling light effects, it is ideal for general and decorative lighting in the hospitality industry as well as in home environments. They produce a beautiful sparkling warm light that delivers huge energy savings and minimizes maintenance cost. It is 2.8 watt bulb provides 25 W equivalent wattage and comes in P48 shape.

It is EU RoHS compliant

It provides 25000 h nominal lifetime

It comes with E14 cap base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy