Bailey Electric LED SPECIAL E14 LED Bulbs 2.4 W(19 W), 3000K, White, Single Ended shape
- RS Stock No.:
- 205-960
- Mfr. Part No.:
- 80100040587
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$26.25
(exc. GST)
$28.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.25 |
*price indicative
- RS Stock No.:
- 205-960
- Mfr. Part No.:
- 80100040587
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Power | 2.4W | |
| Current | 95mA | |
| Series | LED SPECIAL | |
| Incandescent Equivalent Wattage | 19W | |
| Dimmable | No | |
| Lamp Shape | Single Ended | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Voltage | 28V | |
| Luminous Flux | 180lm | |
| Diameter | 15mm | |
| Lifespan | 20000h | |
| Standards/Approvals | RoHS | |
| Length | 48mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Power 2.4W | ||
Current 95mA | ||
Series LED SPECIAL | ||
Incandescent Equivalent Wattage 19W | ||
Dimmable No | ||
Lamp Shape Single Ended | ||
Colour Temperature 3000K | ||
Colour White | ||
Voltage 28V | ||
Luminous Flux 180lm | ||
Diameter 15mm | ||
Lifespan 20000h | ||
Standards/Approvals RoHS | ||
Length 48mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is designed to revolutionise your lighting experience with superior energy efficiency and bright illumination. Tailored for indication and signalling applications, this compact and powerful lamp serves as a reliable replacement for conventional miniature lamps. Its advanced LED technology boasts an impressive luminous flux of 180lm while consuming only 2.4W of power, assuring you of reduced energy bills and lower environmental impact. With a warm colour temperature of 3000K, it ensures a pleasant ambiance, perfect for various settings.
Warm white light creates a welcoming atmosphere
Designed specifically for indication and signalling purposes
Compatible with a range of voltage inputs for versatile use
Related links
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(16 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 2.3 W(20 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(19 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 5 W(48 W) Warm White, Single Ended shape
