Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(57 W), 2700K, Warm White, Pear shape
- RS Stock No.:
- 205-973
- Distrelec Article No.:
- 301-48-783
- Mfr. Part No.:
- 80100041271
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$37.78
(exc. GST)
$41.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.78 |
*price indicative
- RS Stock No.:
- 205-973
- Distrelec Article No.:
- 301-48-783
- Mfr. Part No.:
- 80100041271
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 7W | |
| Current | 970mA | |
| Incandescent Equivalent Wattage | 57W | |
| Series | Low Voltage LED Bulb | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 12V | |
| Luminous Flux | 750lm | |
| Lifespan | 20000h | |
| Diameter | 60mm | |
| Standards/Approvals | RoHS | |
| Length | 108mm | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 7W | ||
Current 970mA | ||
Incandescent Equivalent Wattage 57W | ||
Series Low Voltage LED Bulb | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 12V | ||
Luminous Flux 750lm | ||
Lifespan 20000h | ||
Diameter 60mm | ||
Standards/Approvals RoHS | ||
Length 108mm | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is engineered for versatility and efficiency, perfect for areas not connected to standard high-voltage networks. With its robust yet lightweight design, this bulb is an ideal solution for a variety of applications, including boats, garages, and rural locations. Offering a warm white glow at 2700K, it provides a welcoming ambiance while ensuring energy efficiency with a power consumption of just 7W.
IP20 rating suitable for indoor use or dry environments
Incorporates a white finish seamlessly blending into various décors
Non dimmable design tailored for practical applications
Meets high standards of photo biological safety ensuring user safety during operation
Related links
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(60 W) Warm White, Pear shape
- Bailey Electric Low voltage E27 LED Bulbs 7 W(60 W) Warm White, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Opal, Pear shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Opal, Pear shape
- Bailey Electric LED SPECIAL E27 LED Bulbs 12 W(99 W) Warm White, Single Ended shape
