Energizer ULTIMATE Lithium Lithium Iron Disulphide AA Battery 1.5 V
- RS Stock No.:
- 196-6692
- Distrelec Article No.:
- 169-25-227
- Mfr. Part No.:
- 7638900262643
- Brand:
- Energizer
Subtotal (1 pack of 4 units)*
$49.09
(exc. GST)
$54.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 316 unit(s) ready to ship
- Plus 864 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $12.273 | $49.09 |
*price indicative
- RS Stock No.:
- 196-6692
- Distrelec Article No.:
- 169-25-227
- Mfr. Part No.:
- 7638900262643
- Brand:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | AA Battery | |
| Series | ULTIMATE Lithium | |
| Chemistry | Lithium Iron Disulphide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 3.1Ah | |
| Battery Size | AA | |
| Number of Batteries | 4 | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type AA Battery | ||
Series ULTIMATE Lithium | ||
Chemistry Lithium Iron Disulphide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 3.1Ah | ||
Battery Size AA | ||
Number of Batteries 4 | ||
Termination Type Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Energizer ULTIMATE Lithium Series AA Battery, 3.1Ah Battery Capacity, 1.5V Nominal Voltage - 7638900262643
This AA battery is a non-rechargeable cell designed to deliver a steady 1.5V output for portable electronic devices. It uses a lithium iron disulphide chemistry to provide a stable energy source in a Compact AA form factor and is supplied as a pack of four with standard termination for conventional battery holders.
Features and Benefits:
• 3.1Ah capacity providing extended run time per cell
• 1.5V nominal voltage ensuring consistent device performance
• Lithium iron disulphide chemistry enabling high energy density
• Standard termination allowing direct fit in common equipment
• Supplied as a four-unit pack facilitating multi-device use
• 1.5V nominal voltage ensuring consistent device performance
• Lithium iron disulphide chemistry enabling high energy density
• Standard termination allowing direct fit in common equipment
• Supplied as a four-unit pack facilitating multi-device use
Applications
• Suitable for high-drain portable electronics requiring long run time
• Used with handheld tools that accept AA cells
• Ideal for battery replacement in consumer gadgets and sensors
• Can be used for emergency equipment with standard AA holders
• Suitable for photography accessories and remote controls
• Used with handheld tools that accept AA cells
• Ideal for battery replacement in consumer gadgets and sensors
• Can be used for emergency equipment with standard AA holders
• Suitable for photography accessories and remote controls
How does the cell chemistry affect shelf behaviour?
The lithium iron disulphide chemistry provides inherently low self-discharge characteristics, supporting extended storage life without significant capacity loss.
What configuration is delivered in the package?
The product is provided as a set of four individual AA cells supplied together for immediate multi-cell deployment.
How does the termination type influence compatibility?
Standard termination conforms to conventional AA contact designs, permitting straightforward insertion into standard battery compartments.
What capacity should be expected from each cell?
Each cell is rated at 3.1Ah, indicating the available charge per cell under specified load conditions.
Related links
- Energizer ULTIMATE Lithium Lithium Iron Disulphide AA Battery 1.5 V
- Energizer ULTIMATE Lithium Lithium Iron Disulphide AAA Battery 1.5 V
- Ansmann L91 Lithium Iron Disulphide AA Battery 1.5 V
- RS PRO Lithium Iron Disulphide AA Battery 1.5 V
- Varta 6106 Lithium Iron Disulphide AA Non-Rechargeable Battery 1.5 V
- Ansmann L92 Lithium Iron Disulphide AAA Battery 1.5 V
- Varta Lithium Iron Disulphide AAA Non-Rechargeable Battery 1.5 V
- RS PRO RS PRO Lithium Iron Disulphide AAA Battery 1.5 V
