Bailey Electric Low Voltage LED Bulb E27 LED Bulbs, Warm White, Clear, Pear shape

Subtotal (1 unit)*

$18.13

(exc. GST)

$19.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.13

*price indicative

RS Stock No.:
296-720
Distrelec Article No.:
303-89-807
Mfr. Part No.:
145604
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

E27

Series

Low Voltage LED Bulb

Lamp Shape

Pear

Lens Colour

Clear

Colour

Warm White

Lifespan

15000h

Standards/Approvals

RoHS, EN 62471, EN 62612, EN 12464-1

Length

105mm

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED filament lamps can be seen as the modern sustainable version of the old incandescent lamp. The so called filaments replace the traditional filament, making the lamps many times more energy efficient and last much longer. This low voltage series is especially suitable for rooms where one is not on the usual high voltage network. Think of boats, cellars, garages and storage areas.

Socket E27

Colour White

Colour temperature 2700k to 2700k

Colour housing Colourless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy