Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(60 W), 2700K, Warm White, Pear shape

Subtotal (1 unit)*

$37.80

(exc. GST)

$41.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.80

*price indicative

RS Stock No.:
205-963
Distrelec Article No.:
301-23-137
Mfr. Part No.:
80100040597
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

7W

Current

486mA

Incandescent Equivalent Wattage

60W

Series

Low Voltage LED Bulb

Dimmable

No

Lamp Shape

Pear

Colour Temperature

2700K

Colour

Warm White

Voltage

24V

Luminous Flux

800lm

Diameter

60mm

Lifespan

20000h

Standards/Approvals

RoHS

Length

108mm

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Lamp is designed for versatile lighting solutions, particularly in areas off the conventional high-voltage network. Perfect for boats, basements, and rural settings, it offers an energy-efficient alternative with a warm white illumination at 2700K. The opal finish ensures a soft glow, making it ideal for creating a welcoming atmosphere in various spaces.

Offers a wide beam angle of 170° providing extensive room coverage

Has a long lifespan of 20000 hours reducing the need for frequent replacements

Dimmable options are not available promoting consistent lighting without flicker

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy