RS PRO Chrome Vanadium Steel 1 32 mm, 152.4mm Overall
- RS Stock No.:
- 184-8128
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$4.42
(exc. GST)
$4.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4.42 | - |
| 5 + | $3.97 | 10% |
*price indicative
- RS Stock No.:
- 184-8128
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 152.4mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Overall Length 152.4mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Woodwork Flat Drill Bit
General purpose flat wood drills for use in power tools
Related links
- RS PRO Chrome Vanadium Steel 1, 152.4 mm Overall
- RS PRO Chrome Vanadium Steel 1 20 mm, 152.4 mm Overall
- RS PRO Chrome Vanadium Steel 1, 25 mm Overall
- RS PRO Black Anodised 1 600 mm
- RS PRO Black Anodised Chrome Vanadium Steel, 1 150 mm
- RS PRO 76 mm C Spanner 155mm Chrome Vanadium Steel
- RS PRO 101 mm C Spanner 155mm Chrome Vanadium Steel
- RS PRO 101 mm C Spanner 120mm Chrome Vanadium Steel
