SAM 10m Tape Measure, Metric
- RS Stock No.:
- 257-7755
- Mfr. Part No.:
- UB-1025N
- Brand:
- SAM
Subtotal (1 unit)**
$45.98
(exc. GST)
$50.58
(inc. GST)
11 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $45.98 |
**price indicative
- RS Stock No.:
- 257-7755
- Mfr. Part No.:
- UB-1025N
- Brand:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Length | 10m | |
Blade Width | 25 mm | |
Imperial or Metric | Metric | |
Open Case | No | |
Select all | ||
---|---|---|
Brand SAM | ||
Length 10m | ||
Blade Width 25 mm | ||
Imperial or Metric Metric | ||
Open Case No | ||