NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-HDMI-N-RTXL-CTU LCD Colour Display Touch Screen, 5 in, 800 x 480 pixel

Get a bulk buy discount

Add 5 more to save $61.95

View bulk pricing options

Subtotal (1 unit)*

$161.06

(exc. GST)

$177.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$161.06-
5 +$148.67$61.95

*price indicative

RS Stock No.:
264-4032
Mfr. Part No.:
NHD-5.0-HDMI-N-RTXL-CTU
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

LCD Colour Display

Diagonal Display Size

5in

Interface Type

HDMI, USB

Current

1.2A

Screen Resolution

800 x 480 pixel

Touch Screen

Yes

Viewing Area Dimensions

108 x 64.8 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Brightness

500cd/m²

Series

NHD

Display Type

TFT

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL premium 24-bit true color module has built-in HDMI compatibility for a streamlined connection between devices with fewer cables. Assembled to the display, the custom PCB provides the user an all-in-one, plug-and-play HDMI with USB touch solution and is attached to 3.5mm mounting holes enabling standard M3 screws for easy installation. Included on-board this module is a Texas Instruments TFP401A HDMI/DVI receiver and a high brightness LED driver with PWM.

Display type Premium

Display mode transmissive

Interface RGB

Controller type ILI6122

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy