NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL#-CTP LCD Colour Display Touch Screen, 5 in, 800 x 480 pixels

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$120.84

(exc. GST)

$132.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$120.84
5 +$111.55

*price indicative

RS Stock No.:
264-4029
Mfr. Part No.:
NHD-5.0-800480TF-ATXL#-CTP
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

LCD Colour Display

Diagonal Display Size

5in

Interface Type

RGB

Current

78mA

Screen Resolution

800 x 480 pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 64.8 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS

Brightness

527cd/m²

Contrast Ratio

500:1

Display Type

TFT

Series

NHD

Power Supply Included

Yes

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Display comes with High visibility and its versatile construction meet multi-domain vertical alignment (MVA) technology. This 800 x 480 resolution display allows optimal viewing up to 70° from any direction. This 24-bit premium display is RoHS compliant and has a 4-wire resistive touchscreen.

Display type Premium

Interface RGB

Controller type ILI6122

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy