NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-HDMI-N-RTXL-RTU TFT TFT LCD Display / Touch Screen, 5in WVGA, 800 x 480pixels
- RS Stock No.:
- 181-460
- Mfr. Part No.:
- NHD-5.0-HDMI-N-RTXL-RTU
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$219.35
(exc. GST)
$241.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.35 |
*price indicative
- RS Stock No.:
- 181-460
- Mfr. Part No.:
- NHD-5.0-HDMI-N-RTXL-RTU
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 5in | |
| Interface Type | HDMI, USB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 109 x 65.8mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 5in | ||
Interface Type HDMI, USB | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 109 x 65.8mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display offers a stunning 800x480 resolution, making it ideal for vibrant visuals and interactive applications. Designed with a resistive touch interface, it excels in providing precise input in various environments. The durable construction and exceptional optical features ensure that this display consistently performs well, even under challenging conditions.
Robust voltage and current handling ensures operational reliability
Wide operating temperature range supports various applications
Includes essential resources for easy integration and troubleshooting
Wide operating temperature range supports various applications
Includes essential resources for easy integration and troubleshooting
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-HDMI-N-RTXL TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-HDMI-N-RTXL-CTU TFT LCD Colour Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480FT-CTXL-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL# TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXN-CTU TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL#-T TFT LCD Colour Display / Touch Screen 800 x 480pixels
