Riverdi RVT50HQSNWC01V1.0A TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels

N

Subtotal (1 unit)*

$265.69

(exc. GST)

$292.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.69

*price indicative

RS Stock No.:
634-739
Mfr. Part No.:
RVT50HQSNWC01V1.0A
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

5in

Interface Type

RGB

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 64.8mm

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
PL
The Riverdi 5-inch TFT LCD embedded display powered by the STM32U5 microcontroller, designed for high-performance industrial. It features an IPS panel with full viewing angles and 850 cd/m² brightness, ensuring excellent visibility even in outdoor environments. It also includes a high-brightness LED backlight with programmable control for adaptive lighting needs. It is ideal for use in sensitive industrial environments.

800x480px resolution
High quality
4MB Flash and 3MB RAM
RoHS 3 compliant

Related links