MicroTouch SK-190P Series Touch Screen HMI - 19 in, TFT LCD Display, 1280 x 1024 pixel

Subtotal (1 unit)*

$1,660.99

(exc. GST)

$1,827.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,660.99

*price indicative

RS Stock No.:
215-258
Mfr. Part No.:
SK-190P-A1
Brand:
MicroTouch
Find similar products by selecting one or more attributes.
Select all

Brand

MicroTouch

Series

SK-190P

Product Type

Touch Screen HMI

Display Type

TFT LCD

Maximum Resolution

1280 x 1024 pixel

Minimum Operating Temperature

0°C

External Height

344mm

External Width

416mm

Maximum Operating Temperature

40°C

Diagonal Display Size

19in

Standards/Approvals

CE/FCC/UL(62368)/CB (62368)/CCC

COO (Country of Origin):
CN
The MicroTouch Slimline kiosk stands as a testament to the perfect fusion of form and function, tailored for industrial-grade environments. Designed to excel in high-use applications, this 19" convertible monitor offers unmatched reliability and quality, ensuring optimal performance even in demanding conditions.

IP65 compliant front panel for protection against water and dust

Lightweight construction facilitates ease of handling and mounting

External power adaptor streamlines power supply management

Support for multiple video ports offers flexibility in connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy