RS PRO, 4.7 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2478
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $32.90
View bulk pricing optionsSubtotal (1 unit)*
$66.19
(exc. GST)
$72.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $66.19 | - |
| 10 - 19 | $62.90 | $32.90 |
| 20 - 49 | $59.76 | $128.60 |
| 50 - 249 | $56.77 | $471.00 |
| 250 + | $53.92 | $3,067.50 |
*price indicative
- RS Stock No.:
- 175-2478
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 200W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 103.4mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 72.5mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 41.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 4.7Ω | ||
Power Rating 200W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 103.4mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 72.5mm | ||
Standards/Approvals RoHS | ||
Overall Height 41.8mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 50K
Related links
- RS PRO, 4.7 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 100 W Wirewound Chassis Mount Resistor 5 %
- RS PRO, 4.7 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 500 W Wirewound Chassis Mount Resistor ±5 %