Riverdi RVT50HQSFWA01V1.0A TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels
- RS Stock No.:
- 634-742
- Mfr. Part No.:
- RVT50HQSFWA01V1.0A
- Brand:
- Riverdi
N
Subtotal (1 unit)*
$267.31
(exc. GST)
$294.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.31 |
*price indicative
- RS Stock No.:
- 634-742
- Mfr. Part No.:
- RVT50HQSFWA01V1.0A
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 5in | |
| Interface Type | RGB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108 x 64.8mm | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 5in | ||
Interface Type RGB | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108 x 64.8mm | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 5-inch TFT LCD embedded display powered by the STM32U5 microcontroller, designed for high-performance industrial. It features an IPS panel with full viewing angles and 800 cd/m² brightness, ensuring excellent visibility even in outdoor environments. It also includes a high-brightness LED backlight with programmable control for adaptive lighting needs. It is ideal for use in sensitive industrial environments.
800x480px resolution
High quality
4MB Flash and 3MB RAM
RoHS 3 compliant
High quality
4MB Flash and 3MB RAM
RoHS 3 compliant
Related links
- Riverdi RVT50HQSNWA01V1.0A TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWC01V1.0A TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Riverdi RVT50UQBNWC01 TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50AQBFWC00 TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQBFWCA0 TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWN01V1.0A IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWC01-B TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWC01-BV1.0A IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels